Product Index > Discrete Semiconductor Products > FETs - Single > ON Semiconductor 2SK3748-1E
All prices are in US dollars.
Digi-Key Part Number 2SK3748-1EOS-ND
Price Break Unit Price Extended Price
1 6.50000 6.50
10 5.85000 58.50
100 4.81000 481.00
250 4.42000 1,105.00
500 4.03000 2,015.00
1,000 3.51000 3,510.00
2,500 3.38000 8,450.00
5,000 3.25000 16,250.00
10,000 3.19800 31,980.00
Quantity Available
Digi-Key Stock: 99 Can ship immediately
Manufacturer
Manufacturer Part Number 2SK3748-1E
Description MOSFET N-CH 1500V 4A TO-2PF-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2SK3748
Product Photos
TO-3PF-3
Standard Package 30
Category
Family
Series -
Packaging Tube
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 1500V (1.5kV)
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Rds On (Max) @ Id, Vgs 7 Ohm @ 2A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) @ Vgs 80nC @ 10V
Input Capacitance (Ciss) @ Vds 790pF @ 30V
Power - Max 3W
Mounting Type Through Hole
Package / Case SC-94
Supplier Device Package TO-3PF-3
Online Catalog N-Channel Standard FETs
Other Names 2SK3748-1E-ND 2SK3748-1EOS
23:55:14 7/10/2015