Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor 2SC6144SG
All prices are in US dollars.
Digi-Key Part Number 2SC6144SGOS-ND
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65600 6.56
25 0.58120 14.53
100 0.50630 50.63
250 0.44064 110.16
500 0.37500 187.50
1,000 0.30000 300.00
2,500 0.27188 679.69
5,000 0.25313 1,265.63
Quantity Available
Digi-Key Stock: 3,557 Can ship immediately
Manufacturer
Manufacturer Part Number 2SC6144SG
Description TRANS NPN 50V 10A TO-220ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2SC6144SG
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 6A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 270mA, 2V
Power - Max 25W
Frequency - Transition 330MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package *
Online Catalog NPN Transistors
Other Names 2SC6144SG-ND 2SC6144SGOS
21:36:59 7/10/2015