Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor 2SC6017-E
All prices are in US dollars.
Digi-Key Part Number 2SC6017-EOS-ND
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64400 6.44
25 0.57040 14.26
100 0.49680 49.68
250 0.43240 108.10
500 0.36800 184.00
1,000 0.29440 294.40
2,500 0.26680 667.00
5,000 0.24840 1,242.00
Quantity Available
Digi-Key Stock: 2,000 Can ship immediately
Manufacturer
Manufacturer Part Number 2SC6017-E
Description TRANS NPN 50V 10A TP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2SA2169/2SC6017
Product Photos
DPAK_369D−01
Standard Package 500
Category
Family
Series -
Packaging Bulk
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 360mV @ 250mA, 5A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V
Power - Max 950mW
Frequency - Transition 200MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Online Catalog NPN Transistors
Other Names 2SC6017-E-ND 2SC6017-EOS
21:21:50 7/10/2015