Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor 2SC5707-E
All prices are in US dollars.
Digi-Key Part Number 2SC5707-EOS-ND
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68400 6.84
25 0.60600 15.15
100 0.52790 52.79
250 0.45944 114.86
500 0.39100 195.50
1,000 0.31280 312.80
2,500 0.28348 708.69
5,000 0.26393 1,319.63
Quantity Available
Digi-Key Stock: 6,698 Can ship immediately
Manufacturer
Manufacturer Part Number 2SC5707-E
Description TRANS NPN 50V 8A TP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2SA2040/2SC5707
Product Photos
DPAK_369D−01
Standard Package 500
Category
Family
Series -
Packaging Bulk
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 240mV @ 175mA, 3.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 330MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Online Catalog NPN Transistors
Other Names 2SC5707-E-ND 2SC5707-EOS 2SC5707E
21:29:17 7/10/2015