Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor 2SA2040-E
All prices are in US dollars.
Digi-Key Part Number 2SA2040-EOS-ND
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.70500 7.05
25 0.62400 15.60
100 0.54350 54.35
250 0.47304 118.26
500 0.40260 201.30
1,000 0.32208 322.08
2,500 0.29188 729.71
5,000 0.27176 1,358.78
Quantity Available
Digi-Key Stock: 500 Can ship immediately
Manufacturer
Manufacturer Part Number 2SA2040-E
Description TRANS PNP 50V 8A TP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2SA2040/2SC5707
Product Photos
DPAK_369D−01
Standard Package 500
Category
Family
Series -
Packaging Bulk
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 2A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 330MHz
Mounting Type Through Hole
Package / Case TO-251-3 Long Leads, IPak, TO-251AB
Supplier Device Package TP
Online Catalog PNP Transistors
Other Names 2SA2040-E-ND 2SA2040-EOS
21:33:22 7/10/2015