Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor 2N6504G
All prices are in US dollars.
Digi-Key Part Number 2N6504GOS-ND
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.31900 13.19
25 1.19160 29.79
100 1.04250 104.25
250 0.91484 228.71
500 0.80846 404.23
1,000 0.63825 638.25
2,500 0.59570 1,489.25
5,000 0.56592 2,829.58
Quantity Available
Digi-Key Stock: 48 Can ship immediately
Manufacturer
Manufacturer Part Number 2N6504G
Description THYRISTOR SCR 25A 50V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2N6504 Series
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Voltage - Off State 50V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 30mA
Voltage - On State (Vtm) (Max) 1.8V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 40mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Reverse Blocking Thyristors
Other Names 2N6504GOS
2:51:29 7/11/2015