|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor 2N6403G

All prices are in US dollars.
Digi-Key Part Number2N6403GOS-ND
Price BreakUnit PriceExtended Price
11.490001.49
101.3190013.19
251.1916029.79
1001.04250104.25
2500.91484228.71
5000.80846404.23
1,0000.63825638.25
2,5000.595701,489.25
5,0000.565922,829.58
Quantity Available Digi-Key Stock: 480
Can ship immediately

Factory Stock ? : 21,000
Manufacturer

Manufacturer Part Number

2N6403G

DescriptionTHYRISTOR SCR 16A 400V TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
2N6403G ON Semiconductor | 2N6403GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6400 Series
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Bulk ? 
Voltage - Off State400V
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Gate Trigger (Igt) (Max)30mA
Voltage - On State (Vtm) (Max)1.7V
Current - On State (It (AV)) (Max)10A
Current - On State (It (RMS)) (Max)16A
Current - Hold (Ih) (Max)40mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)160A @ 60Hz
SCR TypeStandard Recovery
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogReverse Blocking Thyristors
Other Names2N6403GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
2N6403TG-ND2N6403TGON SemiconductorTube ? 0
0.70633750
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:47:55 7/11/2015