Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor 2N6395G
All prices are in US dollars.
Digi-Key Part Number 2N6395GOS-ND
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.14100 11.41
25 1.03040 25.76
100 0.90160 90.16
250 0.79120 197.80
500 0.69920 349.60
1,000 0.55200 552.00
2,500 0.51520 1,288.00
5,000 0.48944 2,447.20
Quantity Available
Digi-Key Stock: 498 Can ship immediately
Manufacturer
Manufacturer Part Number 2N6395G
Description THYRISTOR SCR 12A 100V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2N6394 Series
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Voltage - Off State 100V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 30mA
Voltage - On State (Vtm) (Max) 2.2V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 12A
Current - Hold (Ih) (Max) 50mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Reverse Blocking Thyristors
Other Names 2N6395GOS
2:46:21 7/11/2015