Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor 2N6348AG
All prices are in US dollars.
Digi-Key Part Number 2N6348AGOS-ND
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.49700 14.97
25 1.35240 33.81
100 1.18340 118.34
250 1.03844 259.61
500 0.91770 458.85
1,000 0.72450 724.50
2,500 0.67620 1,690.50
5,000 0.64239 3,211.95
Quantity Available
Digi-Key Stock: 1,465 Can ship immediately
Manufacturer
Manufacturer Part Number 2N6348AG
Description TRIAC 600V 12A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
2N6344A,48A,49A
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 40mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names 2N6348AGOS
13:44:29 7/10/2015