|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor 2N6344G

All prices are in US dollars.
Digi-Key Part Number2N6344GOS-ND
Price BreakUnit PriceExtended Price
11.690001.69
101.4970014.97
251.3524033.81
1001.18340118.34
2501.03844259.61
5000.91770458.85
1,0000.72450724.50
2,5000.676201,690.50
5,0000.642393,211.95
Quantity Available Digi-Key Stock: 705
Can ship immediately
Manufacturer

Manufacturer Part Number

2N6344G

DescriptionTRIAC 600V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
2N6344G ON Semiconductor | 2N6344GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6344
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Bulk ? 
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Non Rep. Surge 50, 60Hz (Itsm)100A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)40mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other Names2N6344GOS

13:54:20 7/10/2015