|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor 2N6075AG

All prices are in US dollars.
Digi-Key Part Number2N6075AGOS-ND
Price BreakUnit PriceExtended Price
10.690000.69
100.604006.04
250.5348013.37
1000.4658046.58
2500.40536101.34
5000.34500172.50
1,0000.27600276.00
2,5000.25012625.31
5,0000.232881,164.38
Quantity Available Digi-Key Stock: 8,295
Can ship immediately
Manufacturer

Manufacturer Part Number

2N6075AG

DescriptionTRIAC SENS GATE 600V 4A TO225AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
2N6075AG ON Semiconductor | 2N6075AGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6071(A,B) Series
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Bulk ? 
Triac TypeLogic - Sensitive Gate
Voltage - Off State600V
Current - On State (It (RMS)) (Max)4A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)30A @ 60Hz
Current - Gate Trigger (Igt) (Max)5mA
Current - Hold (Ih) (Max)15mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-225AA, TO-126-3
Supplier Device PackageTO-225AA
Online CatalogSilicon Bidirectional Thyristors
Other Names2N6075AGOS

13:59:14 7/10/2015