|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor 1N5402G

All prices are in US dollars.
Digi-Key Part Number1N5402GOS-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.308003.08
250.253206.33
1000.2024020.24
2500.1472036.80
5000.1196059.80
1,0000.0920092.00
2,5000.08280207.00
5,0000.07820391.00
Quantity Available Digi-Key Stock: 8,005
Can ship immediately

Factory Stock ? : 15,500
Manufacturer

Manufacturer Part Number

1N5402G

DescriptionDIODE GEN PURP 200V 3A DO201AD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1N5402G ON Semiconductor | 1N5402GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N5400-5408
Product Photos MBR350RLG
PCN Design/Specification 1N5400 Series Datasheet Update 03/Jun/2008
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)3A
Voltage - Forward (Vf) (Max) @ If1V @ 3A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AA, DO-27, Axial
Supplier Device PackageDO-201AD
Operating Temperature - Junction-65°C ~ 150°C
Online CatalogStandard Diode
Other Names1N5402GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
1N5402RLGOSTR-ND1N5402RLGON SemiconductorTape & Reel (TR) ? 8,400 - Immediate
0.092001,200
1N5402RLGOSCT-ND1N5402RLGON SemiconductorCut Tape (CT) ? 9,310 - Immediate
0.450001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:02:43 7/10/2015