|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor 1N4935G

All prices are in US dollars.
Digi-Key Part Number1N4935GOS-ND
Price BreakUnit PriceExtended Price
10.240000.24
100.216002.16
250.155603.89
1000.1211012.11
2500.0761219.03
5000.0648832.44
1,0000.0441244.12
2,5000.0397999.48
5,0000.03460173.00
Quantity Available Digi-Key Stock: 11,996
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4935G

DescriptionDIODE GEN PURP 200V 1A DO41
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1N4935G ON Semiconductor | 1N4935GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4933-4937
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.2V @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)300ns
Current - Reverse Leakage @ Vr5µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-41
Operating Temperature - Junction-65°C ~ 150°C
Online CatalogStandard Diode
Other Names1N4935G-ND
1N4935GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4935RLGOSTR-ND1N4935RLGON SemiconductorTape & Reel (TR) ? 10,000 - Immediate
0.034605,000
1N4935RLGOSCT-ND1N4935RLGON SemiconductorCut Tape (CT) ? 10,721 - Immediate
0.240001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:00:34 7/10/2015