|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor 1N4007G

All prices are in US dollars.
Digi-Key Part Number1N4007GOS-ND
Price BreakUnit PriceExtended Price
10.190000.19
100.175001.75
250.158803.97
1000.1143011.43
2500.0673216.83
5000.0558827.94
1,0000.0381038.10
2,5000.0323880.96
5,0000.02921146.05
Quantity Available Digi-Key Stock: 23,036
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4007G

DescriptionDIODE GEN PURP 1KV 1A DO41
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1N4007G ON Semiconductor | 1N4007GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4001-4007 Datasheet
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 1000V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-41
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other Names1N4007GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4007RLGOSTR-ND1N4007RLGON SemiconductorTape & Reel (TR) ? 45,000 - Immediate
125,000 - Factory Stock
 ? 
0.029215,000
1N4007RLGOSCT-ND1N4007RLGON SemiconductorCut Tape (CT) ? 48,588 - Immediate
125,000 - Factory Stock
 ? 
0.200001
1N4007FFG-ND1N4007FFGON SemiconductorTape & Reel (TR) ? 0
0.0228624,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 2N3904BU Fairchild Semiconductor | 2N3904FS-ND DigiKey Electronics
  • 2N3904BU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.2A TO-92
  • Unit Price 0.19000
  • 1N4148 Fairchild Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000
  • 2N3906BU Fairchild Semiconductor | 2N3906FS-ND DigiKey Electronics
  • 2N3906BU
  • Fairchild Semiconductor
  • TRANS PNP 40V 0.2A TO-92
  • Unit Price 0.20000
  • LM555CN Fairchild Semiconductor | LM555CNFS-ND DigiKey Electronics
  • LM555CN
  • Fairchild Semiconductor
  • IC OSC SINGLE TIMER 8-DIP
  • Unit Price 0.46000
  • UA741CP Texas Instruments | 296-11107-5-ND DigiKey Electronics
  • UA741CP
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8DIP
  • Unit Price 0.55000

15:56:34 7/10/2015