|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor 1N4003G

All prices are in US dollars.
Digi-Key Part Number1N4003GOS-ND
Price BreakUnit PriceExtended Price
10.190000.19
100.175001.75
250.158803.97
1000.1143011.43
2500.0673216.83
5000.0558827.94
1,0000.0381038.10
2,5000.0323880.96
5,0000.02921146.05
Quantity Available Digi-Key Stock: 25,332
Can ship immediately

Factory Stock ? : 160,000
Manufacturer

Manufacturer Part Number

1N4003G

DescriptionDIODE GEN PURP 200V 1A DO41
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1N4003G ON Semiconductor | 1N4003GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4001-4007 Datasheet
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-41
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other Names1N4003GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4003RLGOSTR-ND1N4003RLGON SemiconductorTape & Reel (TR) ? 20,000 - Immediate
0.029215,000
1N4003RLGOSCT-ND1N4003RLGON SemiconductorCut Tape (CT) ? 26,459 - Immediate
0.200001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 2N3904BU Fairchild Semiconductor | 2N3904FS-ND DigiKey Electronics
  • 2N3904BU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.2A TO-92
  • Unit Price 0.19000

16:11:15 7/10/2015