|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor 1N4001G

All prices are in US dollars.
Digi-Key Part Number1N4001GOS-ND
Price BreakUnit PriceExtended Price
10.190000.19
100.175001.75
250.158803.97
1000.1143011.43
2500.0673216.83
5000.0558827.94
1,0000.0381038.10
2,5000.0323880.96
5,0000.02921146.05
Quantity Available Digi-Key Stock: 26,637
Can ship immediately

Factory Stock ? : 33,000
Manufacturer

Manufacturer Part Number

1N4001G

DescriptionDIODE GEN PURP 50V 1A DO41
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1N4001G ON Semiconductor | 1N4001GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4001-4007 Datasheet
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 50V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-41
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other Names1N4001GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4001RLGOSTR-ND1N4001RLGON SemiconductorTape & Reel (TR) ? 30,000 - Immediate
230,000 - Factory Stock
 ? 
0.029215,000
1N4001RLGOSCT-ND1N4001RLGON SemiconductorCut Tape (CT) ? 33,870 - Immediate
230,000 - Factory Stock
 ? 
0.200001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 2N3904BU Fairchild Semiconductor | 2N3904FS-ND DigiKey Electronics
  • 2N3904BU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.2A TO-92
  • Unit Price 0.19000
  • 2N3906BU Fairchild Semiconductor | 2N3906FS-ND DigiKey Electronics
  • 2N3906BU
  • Fairchild Semiconductor
  • TRANS PNP 40V 0.2A TO-92
  • Unit Price 0.20000
  • 1N4148 Fairchild Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000
  • 1N4004G ON Semiconductor | 1N4004GOS-ND DigiKey Electronics
  • 1N4004G
  • ON Semiconductor
  • DIODE GEN PURP 400V 1A DO41
  • Unit Price 0.19000
  • 1N4002G ON Semiconductor | 1N4002GOS-ND DigiKey Electronics
  • 1N4002G
  • ON Semiconductor
  • DIODE GEN PURP 100V 1A DO41
  • Unit Price 0.19000

16:07:42 7/10/2015