Add To Favorites
Product Overview
Digi-Key Part Number 945-2159-1-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

R-78T12-1.0/AC-R

Description DC/DC CONVERTER 12V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets R-78Txx-1.0 Series
Product Training Modules Power R-78
Online Catalog Innoline R-78T-1.0 Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Recom Power

Series INNOLINE R-78T-1.0
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 42V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 12W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 3-SMD Module
Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Power (Watts) - Max 12W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 945-2159-1

10:49:46 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.91000 11.91
5 11.82400 59.12
10 11.73300 117.33
25 11.55240 288.81
50 11.19140 559.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-2159-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 9.81400
  • Tray ? : R-78T12-1.0/AC-TRAY-ND
  • Minimum Quantity: 25  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.88000
Send Feedback