All prices are in US dollars.
Digi-Key Part Number 945-2158-1-ND
Price Break Unit Price Extended Price
1 12.24000 12.24
5 12.15000 60.75
10 12.06000 120.60
25 11.88000 297.00
50 11.52000 576.00
Quantity Available Digi-Key Stock: 252
Can ship immediately

Factory Stock ?: 249
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

R-78T3.3-1.0/FC-R

Description DC/DC CONVERTER 3.3V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R-78Txx-1.0 Series
Product Photos R-78T3.3-1.0
Product Training Modules Power R-78
Standard Package ? 1
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series INNOLINE R-78T-1.0
Packaging ? Cut Tape (CT)?
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 42V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 5-SMD Module (3 Leads)
Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Power (Watts) - Max 3W
Online Catalog Innoline R-78T-1.0 Series
Other Names 945-2158-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
945-2158-2-ND R-78T3.3-1.0/FC-R Recom Power Tape & Reel (TR)? 150 - Immediate
150 - Factory Stock
?
10.08000 150
R-78T3.3-1.0/FC-TRAY-ND R-78T3.3-1.0/FC-TRAY Recom Power Tray? 175 - Factory Stock
?
11.21600 25
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • OM11043 - NXP Semiconductors | 568-4916-ND DigiKey Electronics
  • OM11043
  • NXP Semiconductors
  • DEVELOPMENT BOARD LPC1768 MBED
  • Unit Price 50.00000

06:33:55 6/27/2016