Add To Favorites
Product Overview
Digi-Key Part Number 945-2156-ND
Quantity Available 29
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

R-78T12-1.0/AL-TRAY

Description DC/DC CONVERTER 12V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets R-78Txx-1.0 Series
Product Training Modules R-78 Series: Modular Switching Regulators
Video File RECOM R-78 Series
Online Catalog Innoline R-78T-1.0 Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Recom Power

Series INNOLINE R-78T-1.0
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 42V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 12W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 5-SMD Module (3 Leads)
Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Power (Watts) - Max 12W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names 80099286
945-2156
R-78T12-1.0/AL-TRAY-ND

10:36:55 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 11.57
5 11.47800 57.39
10 11.39100 113.91
25 11.21600 280.40
50 10.86560 543.28
100 9.81400 981.40
250 9.63876 2,409.69
500 9.46350 4,731.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R-78T12-1.0/AL-R-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 150 - Factory Stock ?
  • Unit Price: 10.08000
Send Feedback