Add To Favorites
Product Overview
Digi-Key Part Number 945-2153-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

R-78T3.3-1.0/AC-TRAY

Description Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets R-78Txx-1.0 Series
Product Training Modules R-78 Series: Modular Switching Regulators
Video File RECOM R-78 Series
Online Catalog Innoline R-78T-1.0 Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Recom Power

Series INNOLINE R-78T-1.0
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 42V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 3-SMD Module
Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Power (Watts) - Max 3W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 80099281
945-2153
R-78T3.3-1.0/AC-TRAY-ND

23:00:28 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 11.22
5 11.13600 55.68
10 11.05000 110.50
25 10.88000 272.00
50 10.54000 527.00
100 9.52000 952.00
250 9.35000 2,337.50
500 9.18000 4,590.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R-78T3.3-1.0/AC-R-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.81400
Send Feedback