Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
ATSAMA5D36A-CUR
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATSAMA5D36A-CUR Datasheet ATSAMA5D36A-CUR - Atmel ATSAMA5D36A-CURTR-ND IC MCU 32BIT 160KB ROM 324LFBGA 0
Standard Lead Time 6 Weeks
10.03414 500 Tape & Reel (TR)?
Alternate Packaging
SAMA5D3 ARM® Cortex®-A5 32-Bit 536MHz CAN, EBI/EMI, Ethernet, I²C, Memory Card, SPI, SSC, UART/USART, USB DMA, LCD, POR, PWM, WDT 160 160KB (160K x 8) ROM
-
128K x 8 1.65 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 324-LFBGA 324-LFBGA (15x15)
ATSAMA5D36A-CUR Datasheet ATSAMA5D36A-CUR - Atmel ATSAMA5D36A-CURCT-ND IC MCU 32BIT 160KB ROM 324LFBGA 434 - Immediate
15.71000 1 Cut Tape (CT)?
Alternate Packaging
SAMA5D3 ARM® Cortex®-A5 32-Bit 536MHz CAN, EBI/EMI, Ethernet, I²C, Memory Card, SPI, SSC, UART/USART, USB DMA, LCD, POR, PWM, WDT 160 160KB (160K x 8) ROM
-
128K x 8 1.65 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 324-LFBGA 324-LFBGA (15x15)
ATSAMA5D36A-CUR Datasheet ATSAMA5D36A-CUR - Atmel ATSAMA5D36A-CURDKR-ND IC MCU 32BIT 160KB ROM 324LFBGA 434 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SAMA5D3 ARM® Cortex®-A5 32-Bit 536MHz CAN, EBI/EMI, Ethernet, I²C, Memory Card, SPI, SSC, UART/USART, USB DMA, LCD, POR, PWM, WDT 160 160KB (160K x 8) ROM
-
128K x 8 1.65 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 324-LFBGA 324-LFBGA (15x15)
Results per Page
Page 1/1

02:13:25 5/26/2016