Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining

 
ATSAMA5D35A-CN
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATSAMA5D35A-CN Datasheet ATSAMA5D35A-CN - Atmel ATSAMA5D35A-CN-ND IC MCU 32BIT 160KB ROM 324LFBGA 145 - Immediate
15.36000 1 Tray?
Alternate Packaging
SAMA5D3 ARM® Cortex®-A5 32-Bit 536MHz CAN, EBI/EMI, Ethernet, I²C, Memory Card, SPI, SSC, UART/USART, USB DMA, POR, PWM, WDT 160 160KB (160K x 8) ROM
-
128K x 8 1.65 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 105°C (TA) 324-LFBGA 324-LFBGA (15x15)
ATSAMA5D35A-CNR Datasheet ATSAMA5D35A-CNR - Atmel ATSAMA5D35A-CNR-ND IC MCU 32BIT 160KB ROM 324LFBGA 0
Standard Lead Time 7 Weeks
10.25338 500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
SAMA5D3 ARM® Cortex®-A5 32-Bit 536MHz CAN, EBI/EMI, Ethernet, I²C, Memory Card, SPI, SSC, UART/USART, USB DMA, POR, PWM, WDT 160 160KB (160K x 8) ROM
-
128K x 8 1.65 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 105°C (TA) 324-LFBGA 324-LFBGA (15x15)
Results per Page
Page 1/1

07:35:27 7/28/2016