Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 4       4 Remaining
Packaging Operating Temperature
Clear Clear

   4 Remaining

 
TM4C1294NCPDT
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
TM4C1294NCPDTT3 Datasheet TM4C1294NCPDTT3 - Texas Instruments 296-37943-ND IC MCU 32BIT 1MB FLASH 128TQFP 254 - Immediate
17.79000 1 Tray?
Alternate Packaging
Tiva™ C ARM® Cortex®-M4F 32-Bit 120MHz CAN, EBI/EMI, Ethernet, I²C, IrDA, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT 90 1MB (1M x 8) FLASH 6K x 8 256K x 8 2.97 V ~ 3.63 V A/D 20x12b Internal -40°C ~ 105°C (TA) 128-TQFP 128-TQFP (14x14)
TM4C1294NCPDTI3 Datasheet TM4C1294NCPDTI3 - Texas Instruments 296-38028-ND IC MCU 32BIT 1MB FLASH 128TQFP 0
Standard Lead Time 20 Weeks
16.95000 1 Tray?
Alternate Packaging
Tiva™ C ARM® Cortex®-M4F 32-Bit 120MHz CAN, EBI/EMI, Ethernet, I²C, IrDA, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT 90 1MB (1M x 8) FLASH 6K x 8 256K x 8 2.97 V ~ 3.63 V A/D 20x12b Internal -40°C ~ 85°C (TA) 128-TQFP 128-TQFP (14x14)
TM4C1294NCPDTI3R Datasheet TM4C1294NCPDTI3R - Texas Instruments TM4C1294NCPDTI3R-ND IC MCU 32BIT 1MB FLASH 128TQFP 0
Standard Lead Time 20 Weeks
10.73310 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Tiva™ C ARM® Cortex®-M4F 32-Bit 120MHz CAN, EBI/EMI, Ethernet, I²C, IrDA, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT 90 1MB (1M x 8) FLASH 6K x 8 256K x 8 2.97 V ~ 3.63 V A/D 20x12b Internal -40°C ~ 85°C (TA) 128-TQFP 128-TQFP (14x14)
TM4C1294NCPDTT3R Datasheet TM4C1294NCPDTT3R - Texas Instruments TM4C1294NCPDTT3R-ND IC MCU 32BIT 1MB FLASH 128TQFP 0
Standard Lead Time 16 Weeks
11.26643 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Tiva™ C ARM® Cortex®-M4F 32-Bit 120MHz CAN, EBI/EMI, Ethernet, I²C, IrDA, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT 90 1MB (1M x 8) FLASH 6K x 8 256K x 8 2.97 V ~ 3.63 V A/D 20x12b Internal -40°C ~ 105°C (TA) 128-TQFP 128-TQFP (14x14)
Results per Page
Page 1/1

01:01:19 5/31/2016