Add To Favorites
Product Overview
Digi-Key Part Number Q659-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

QPSF-125-24

Description AC/DC CONVERTER 24V 125W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets QPSF-125 Series
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog QPSF-125 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Qualtek

Series QPSF-125
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.2A
Power (Watts) 125W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 2.99" W x 1.20" H (127.0mm x 76.0mm x 30.5mm)
Minimum Load Required -
Approvals CB, CE, cURus
Power (Watts) - Max 125W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names Q659
QPSF-125-24-ND
QPSF12524

02:03:51 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.78000 75.78
5 73.48000 367.40
10 71.18300 711.83
50 66.59080 3,329.54
100 64.29460 6,429.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback