All prices are in US dollars.
Digi-Key Part Number Q649-ND
Price Break Unit Price Extended Price
1 75.51000 75.51
5 73.22000 366.10
10 70.93300 709.33
50 66.35640 3,317.82
100 64.06830 6,406.83
250 62.92428 15,731.07
500 61.78018 30,890.09
Quantity Available Digi-Key Stock: 14
Can ship immediately

Factory Stock ?: 32
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

QPDF-150-12

Description AC/DC CONVERTER 12V 150W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets QPDF-150 Series
Product Photos QPDF-150
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series QPDF-150
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 86%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.64" L x 3.90" W x 1.97" H (194.0mm x 99.0mm x 50.0mm)
Minimum Load Required -
Approvals CB, CE, cURus
Power (Watts) - Max 150W
Online Catalog QPDF-150 Series
Other Names Q649
QPDF-150-12-ND
QPDF15012

06:11:32 5/25/2016