All prices are in US dollars.
Digi-Key Part Number Q646-ND
Price Break Unit Price Extended Price
1 45.95000 45.95
5 44.55400 222.77
10 43.16100 431.61
50 40.37620 2,018.81
100 38.98400 3,898.40
250 38.28784 9,571.96
500 37.59170 18,795.85
Quantity Available Digi-Key Stock: 34
Can ship immediately

Factory Stock ?: 51
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

QPD-60-12

Description AC/DC CONVERTER 12V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets QPD-60-Series
Product Photos QPD-60
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series QPD-60
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 80%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Minimum Load Required -
Approvals CE, cURus
Power (Watts) - Max 60W
Online Catalog QPD-60 Series
Other Names Q646
QPD-60-12-ND
QPD6012
Customers who are interested in this product are also interested in:
  • PMC-12V060W1NA - Delta Electronics | 1145-1097-ND DigiKey Electronics
  • PMC-12V060W1NA
  • Delta Electronics
  • AC/DC CONVERTER 12V 60W
  • Unit Price 26.84000
  • ECE60US12-S - XP Power | 1470-2600-ND DigiKey Electronics
  • ECE60US12-S
  • XP Power
  • AC/DC CONVERTER 12V 60W
  • Unit Price 85.00000
  • ECE60US12 - XP Power | 1470-2592-ND DigiKey Electronics
  • ECE60US12
  • XP Power
  • AC/DC CONVERTER 12V 60W
  • Unit Price 75.00000
  • AWSP60-12 - Triad Magnetics | 237-1301-ND DigiKey Electronics
  • AWSP60-12
  • Triad Magnetics
  • AC/DC CONVERTER 12V 60W
  • Unit Price 25.39000

02:04:05 5/26/2016