Add To Favorites
Product Overview
Digi-Key Part Number Q644-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 54
Manufacturer

Manufacturer Part Number

QPD-25-12

Description Enclosed AC DC Converter 1 Output 12V 2.1A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets QPD-25 Series
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog QPD-25 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Qualtek

Series QPD-25
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.1A
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 82%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
Minimum Load Required Yes
Approvals CE, cURus
Power (Watts) - Max 25W
 
Additional Resources
Standard Package ? 1
Other Names Q644
QPD-25-12-ND
QPD2512

22:45:52 12/2/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.38000 28.38
5 27.54800 137.74
10 26.71200 267.12
50 25.04300 1,252.15
100 24.20820 2,420.82
250 23.37344 5,843.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback