All prices are in US dollars.
Digi-Key Part Number Q608-ND
Price Break Unit Price Extended Price
1 6.70000 6.70
10 6.49900 64.99
25 6.30240 157.56
50 5.90860 295.43
100 5.31770 531.77
250 5.23888 1,309.72
500 4.92376 2,461.88
1,000 4.82528 4,825.28
Quantity Available Digi-Key Stock: 1,458
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 17 Weeks
Manufacturer Part Number

FAD1-04010BBLW11

Description FAN AXIAL 40X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAD1-04010 Series
Product Photos FAD1-04010-SERIES
Product Training Modules AC and DC Axial Fans
Featured Product Power Supplies, AC and DC Axial Fans – Qualtek
Standard Package ? 700
Category

Fans, Thermal Management

Family

DC Fans

Series FAD1-04010
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 4.2 CFM (0.119m³/min)
Static Pressure 0.060 in H2O (14.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 21 dB(A)
Power (Watts) 0.35W
RPM 4200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Current Rating 0.070A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Weight 0.037 lb (16.78g)
Online Catalog FAD1-04010 Series
Associated Product
CR230-ND - FINGER GUARD 40MM METAL
CR287-ND - FINGER/FILTR ASM 40MM PLAS 45PPI
CR286-ND - FINGER/FILTR ASM 40MM PLAS 30PPI
Q328-ND - FILTER GUARD EMI 40MM
CR285-ND - FINGER GUARD 40MM PLASTIC
Q323-ND - FILTER MEDIA 40MM WHITE
CR324-ND - FILTER ELEM 40MM 30PPI PKG/5
CR325-ND - FILTER ELEM 40MM 45PPI PKG/5
Q911-ND - FILTER ELEM 40MM 60PPI PKG/5
Q318-ND - FINGER GUARD 40MM BLACK
Q313-ND - FAN SLEEVE 40MM BLACK RUBBER
09150-M/100-ND - FILTER ELEM 40MM 100PPI PKG/5
09150-F/60-ND - FINGER/FILTR ASM 40MM PLAS 60PPI
09150-F/100-ND - FINGR/FILTR ASM 40MM PLAS 100PPI
Other Names CHINA
FAD104010BBLW11
Q608
Customers who are interested in this product are also interested in:
  • OD8025-05HB - Orion Fans | 1053-1254-ND DigiKey Electronics
  • OD8025-05HB
  • Orion Fans
  • FAN AXIAL 80X25MM BALL 5VDC WIRE
  • Unit Price 9.15000
  • AFB0405MA-A - Delta Electronics | 603-1275-ND DigiKey Electronics
  • AFB0405MA-A
  • Delta Electronics
  • FAN AXIAL 40X10MM BALL 5VDC WIRE
  • Unit Price 9.36000
  • F410T-05LC - Copal Electronics Inc. | 563-1130-ND DigiKey Electronics
  • F410T-05LC
  • Copal Electronics Inc.
  • FAN AXIAL 40X10MM 5VDC WIRE
  • Unit Price 9.94000

12:53:56 6/25/2016