Add To Favorites
Product Overview
Digi-Key Part Number Q560-ND
Quantity Available 560
Can ship immediately
Manufacturer

Manufacturer Part Number

FAA1-08025NBHW31

Description FAN AXIAL 80X25MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FAA1-08025 Series
AC/DC Axial Fans
Product Training Modules AC and DC Axial Fans
Featured Product Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog FAA1-08025 Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Qualtek

Series FAA1-08025
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 21.0 CFM (0.595m³/min)
Static Pressure 0.125 in H2O (31.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 27.8 dB(A)
Power (Watts) 7.00W
RPM 2800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.463 lb (210.01g)
Current Rating 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
 
Associated Product
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price 0.53000
  • CR282-ND
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
  • 08132 - Qualtek | Q358-ND DigiKey Electronics
  • 08132
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.82000
  • Q358-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names FAA108025NBHW31
Q560

18:17:38 12/2/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 14.32
10 13.63900 136.39
25 12.78680 319.67
50 12.36040 618.02
100 11.33750 1,133.75
250 10.65552 2,663.88
500 10.44240 5,221.20
1,000 10.39977 10,399.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback