Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 10       10 Remaining
Series Voltage - Output 1 Current - Output (Max) Efficiency Features Size / Dimension
Clear Clear Clear Clear Clear Clear

   10 Remaining

 
ECP225PS
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
ECP225PS12 Datasheet ECP225PS12 - XP Power 1470-1253-ND AC/DC CONVERTER 12V 150W 41 - Immediate
115.00000 1 ECP Open Frame 1 85 ~ 264 VAC 12V
-
-
-
18.75A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
ECP225PS48 Datasheet ECP225PS48 - XP Power 1470-1257-ND AC/DC CONVERTER 48V 150W 37 - Immediate
115.00000 1 ECP Open Frame 1 85 ~ 264 VAC 48V
-
-
-
4.69A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
ECP225PS28 Datasheet ECP225PS28 - XP Power 1470-1256-ND AC/DC CONVERTER 28V 150W 29 - Immediate
115.00000 1 ECP Open Frame 1 85 ~ 264 VAC 28V
-
-
-
8.04A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
ECP225PS15 Datasheet ECP225PS15 - XP Power 1470-1254-ND AC/DC CONVERTER 15V 150W 69 - Immediate
115.00000 1 ECP Open Frame 1 85 ~ 264 VAC 15V
-
-
-
15A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
ECP225PS12-A Datasheet ECP225PS12-A - XP Power 1470-2693-ND AC/DC CONVERTER 12V 150W 39 - Immediate
128.00000 1 ECP225-A Open Frame 1 85 ~ 264 VAC 12V
-
-
-
12.5A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 92% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
ECP225PS24 Datasheet ECP225PS24 - XP Power 1470-1255-ND AC/DC CONVERTER 24V 150W 0
Standard Lead Time 21 Weeks
115.00000 1 ECP Open Frame 1 85 ~ 264 VAC 24V
-
-
-
9.38A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
ECP225PS48-A Datasheet ECP225PS48-A - XP Power 1470-2697-ND AC/DC CONVERTER 48V 150W 25 - Immediate
128.00000 1 ECP225-A Open Frame 1 85 ~ 264 VAC 48V
-
-
-
3.1A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 92% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
ECP225PS28-A Datasheet ECP225PS28-A - XP Power 1470-2696-ND AC/DC CONVERTER 28V 150W 7 - Immediate
128.00000 1 ECP225-A Open Frame 1 85 ~ 264 VAC 28V
-
-
-
5.36A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 92% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
ECP225PS15-A Datasheet ECP225PS15-A - XP Power 1470-2694-ND AC/DC CONVERTER 15V 150W 0
Standard Lead Time 21 Weeks
128.00000 1
Non-Stock
?
ECP225-A Open Frame 1 85 ~ 264 VAC 15V
-
-
-
10A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 92% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
ECP225PS24-A Datasheet ECP225PS24-A - XP Power 1470-2695-ND AC/DC CONVERTER 24V 150W 0
Standard Lead Time 21 Weeks
128.00000 1
Non-Stock
?
ECP225-A Open Frame 1 85 ~ 264 VAC 24V
-
-
-
6.25A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 92% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Results per Page
Page 1/1

08:23:18 5/25/2016