Add To Favorites
Product Overview
Digi-Key Part Number 277-1666-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

2938730

Description AC/DC CONVERTER 24V 48W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2938730
Quint, Mini, Step Power User Manual
Other Related Documents Power Supply Warranty Extension
Online Catalog MINI Series - 48W
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 48W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
Power (Watts) - Max 48W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-1666
MINI-PS-100-240AC/24DC/2

00:30:24 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 160.68000 160.68
10 147.82600 1,478.26
50 136.57820 6,828.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback