Add To Favorites
Product Overview
Digi-Key Part Number 277-1664-ND
Quantity Available 20
Can ship immediately

Factory Stock ?: 113
Manufacturer

Manufacturer Part Number

2938714

Description AC/DC CONVERTER 5V 15W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2938714
Quint, Mini, Step Power User Manual
Other Related Documents Power Supply Warranty Extension
Online Catalog MINI Series - 15W
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 73%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
Power (Watts) - Max 15W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-1664
MINI-PS-100-240AC/5DC/3

18:14:50 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 137.90000 137.90
10 126.86800 1,268.68
50 117.21520 5,860.76
100 111.69890 11,169.89
250 104.80360 26,200.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback