Add To Favorites
Product Overview
Digi-Key Part Number 277-10129-ND
Quantity Available 45
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

2904374

Description Enclosed AC DC Converter 1 Output 5V 5A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2904374
Video File UNO Power - Power Supplies - Phoenix Contact
Online Catalog UNO Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series UNO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 84%
Operating Temperature -40°C ~ 85°C (With Derating)
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
Minimum Load Required -
Approvals CB, cUL, cULus, cUR, cURus, UL, UR
Power (Watts) - Max 25W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-10129
UNO-PS/1AC/5DC/25W
UNOPS1AC5DC25W

15:51:11 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.00000 59.00
10 54.28000 542.80
50 50.15000 2,507.50
100 47.78990 4,778.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback