Add To Favorites
Product Overview
Digi-Key Part Number 277-10123-ND
Quantity Available 37
Can ship immediately

Factory Stock ?: 48
Manufacturer

Manufacturer Part Number

2904371

Description AC/DC CONVERTER 24V 90W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2904371
Video File UNO Power - Power Supplies - Phoenix Contact
Online Catalog UNO Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix-Contact

Series UNO
Type Enclosed
Number of Outputs 1
Voltage - Input 264 ~ 575 VAC (2PH)
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.75A
Power (Watts) 90W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
Minimum Load Required -
Approvals CB, cUL, cULus, cUR, cURus, UL, UR
Power (Watts) - Max 90W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-10123
UNO-PS/2AC/24DC/90W/C2LPS
UNOPS2AC24DC90WC2LPS

03:52:12 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 107.00000 107.00
10 98.44000 984.40
50 90.95020 4,547.51
100 86.66990 8,666.99
250 81.31972 20,329.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback