All prices are in US dollars.
Digi-Key Part Number 277-9824-ND
Price Break Unit Price Extended Price
1 53.00000 53.00
10 48.76000 487.60
50 45.05000 2,252.50
100 42.92990 4,292.99
250 40.27984 10,069.96
Quantity Available Digi-Key Stock: 215
Can ship immediately

Factory Stock ?: 277
Manufacturer

Manufacturer Part Number

2902998

Description AC/DC CONVERTER 12V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2902998
Product Photos UNO SERIES
Video File UNO Power - Power Supplies - Phoenix Contact
Featured Product Phoenix Contact - UNO Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series UNO
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
Minimum Load Required -
Approvals CB
Power (Watts) - Max 30W
Online Catalog UNO Series
Associated Product
277-2064-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
277-2293-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2123-ND - DIN RAIL 35X7.5MM SLOTTED 37.6"
277-7262-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5375-ND - DIN RAIL 35X7.5MM SLOTTED 29.7"
277-5425-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2297-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-7266-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5592-ND - DIN RAIL 35X7.5MM SLOTTED 45.5"
277-7401-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5504-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5578-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5452-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-10877-ND - DIN RAIL 35MMX7.50MM UNSLOT 2M
277-5358-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5553-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5614-ND - DIN RAIL 35MMX15MM SLOTTED 37.6"
277-8227-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5432-ND - DIN RAIL 35X7.5MM UNSLOT ALUM 2M
277-7267-ND - DIN RAIL 35X15MM UNSLOT ALUM 2M
277-5675-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
277-7268-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1201701-ND - DIN RAIL 35MMX15MM UNSLOT 2M
1207679-ND - DIN RAIL 35MMX15MM SLOTTED 29.7"
277-5674-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1208018-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
1207695-ND - DIN RAIL 35MMX15MM SLOTTED 45.5"
1210019-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7263-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1204122-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1210006-ND - DIN RAIL 35MMX15MM SLOTTED 2M
5404669-ND - DIN RAIL 35MMX7.5MM UNSLOTTED
277-8224-ND - DIN RAIL 35MMX15MM UNSLOT 2M
Other Names 277-9824
UNO-PS/1AC/12DC/30W
UNOPS1AC12DC30W
Customers who are interested in this product are also interested in:
  • 2902991 - Phoenix Contact | 277-9821-ND DigiKey Electronics
  • 2902991
  • Phoenix Contact
  • AC/DC CONVERTER 24V 30W
  • Unit Price 48.00000
  • VDRS-20-12 - CUI Inc. | 102-2150-ND DigiKey Electronics
  • VDRS-20-12
  • CUI Inc.
  • AC/DC CONVERTER 12V 20W
  • Unit Price 33.86000
  • DRB30121 - TDK-Lambda Americas Inc. | 285-2277-ND DigiKey Electronics
  • DRB30121
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 30W
  • Unit Price 44.60000
  • 2904375 - Phoenix Contact | 277-10130-ND DigiKey Electronics
  • 2904375
  • Phoenix Contact
  • AC/DC CONVERTER 5V 40W
  • Unit Price 70.00000
  • 2902992 - Phoenix Contact | 277-9822-ND DigiKey Electronics
  • 2902992
  • Phoenix Contact
  • AC/DC CONVERTER 24V 60W
  • Unit Price 59.00000
UNO Power - Power Supplies - Phoenix Contact
UNO Power - Power Supplies - Phoenix Contact

12:27:56 5/1/2016