Add To Favorites
Product Overview
Digi-Key Part Number 277-6990-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 389
Manufacturer

Manufacturer Part Number

2868677

Description AC/DC CONVERTER 24V 91W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2868677
Online Catalog Step Series - 91.2W, 96W, and 100W
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix-Contact

Series Step
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.8A
Power (Watts) 91W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 91W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-6990
2868677-ND
STEP-PS/1AC/24DC/3.8/C2LPS

02:00:19 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 118.82000 118.82
10 109.31500 1,093.15
50 100.99720 5,049.86
100 96.24410 9,624.41
250 90.30288 22,575.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback