All prices are in US dollars.
Digi-Key Part Number 277-1987-ND
Price Break Unit Price Extended Price
1 75.32000 75.32
10 69.29500 692.95
50 64.02220 3,201.11
100 61.00910 6,100.91
250 57.24300 14,310.75
Quantity Available Digi-Key Stock: 25
Can ship immediately

Factory Stock ?: 187
Manufacturer

Manufacturer Part Number

2868648

Description AC/DC CONVERTER 24V 42W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

2868648 Phoenix Contact | 277-1987-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets 2868648
Product Photos STEP-54 SERIES
Other Related Documents Power Supply Warranty Extension
Catalog Drawings Step Power_61 x 54 x 90
Featured Product STEP Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Step
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.75A
Power (Watts) 42W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 42W
Online Catalog Step Series - 42W
Associated Product
277-2064-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
277-5375-ND - DIN RAIL 35X7.5MM SLOTTED 29.7"
277-2293-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2297-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-7266-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-7401-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5504-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5432-ND - DIN RAIL 35X7.5MM UNSLOT ALUM 2M
277-5578-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-10877-ND - DIN RAIL 35MMX7.50MM UNSLOT 2M
277-2123-ND - DIN RAIL 35X7.5MM SLOTTED 37.6"
277-5358-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5425-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5592-ND - DIN RAIL 35X7.5MM SLOTTED 45.5"
277-7262-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5553-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5614-ND - DIN RAIL 35MMX15MM SLOTTED 37.6"
277-8227-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7268-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
277-5452-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-7267-ND - DIN RAIL 35X15MM UNSLOT ALUM 2M
277-5675-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1201701-ND - DIN RAIL 35MMX15MM UNSLOT 2M
1207679-ND - DIN RAIL 35MMX15MM SLOTTED 29.7"
277-5674-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1208018-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
1207695-ND - DIN RAIL 35MMX15MM SLOTTED 45.5"
1210019-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7263-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1204122-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1210006-ND - DIN RAIL 35MMX15MM SLOTTED 2M
5404669-ND - DIN RAIL 35MMX7.5MM UNSLOTTED
277-8224-ND - DIN RAIL 35MMX15MM UNSLOT 2M
Other Names 277-1987
STEP-PS/1AC/24DC/1.75
Customers who are interested in this product are also interested in:
  • 2868651 - Phoenix Contact | 277-1988-ND DigiKey Electronics
  • 2868651
  • Phoenix Contact
  • AC/DC CONVERTER 24V 60W
  • Unit Price 90.18000
  • 2938730 - Phoenix Contact | 277-1666-ND DigiKey Electronics
  • 2938730
  • Phoenix Contact
  • AC/DC CONVERTER 24V 48W
  • Unit Price 160.68000
  • 2866446 - Phoenix Contact | 277-1923-ND DigiKey Electronics
  • 2866446
  • Phoenix Contact
  • AC/DC CONVERTER 24V 31W
  • Unit Price 123.19000
  • 0807012 - Phoenix Contact | 277-2064-ND DigiKey Electronics
  • 0807012
  • Phoenix Contact
  • DIN RAIL 35MMX7.5MM SLOTTED 1M
  • Unit Price 9.82000
  • 2868664 - Phoenix Contact | 277-1989-ND DigiKey Electronics
  • 2868664
  • Phoenix Contact
  • AC/DC CONVERTER 24V 100W
  • Unit Price 125.19000

07:57:38 2/6/2016