Add To Favorites
Product Overview
Digi-Key Part Number 277-2140-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

2868619

Description AC/DC CONVERTER 15V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2868619
Other Related Documents Power Supply Warranty Extension
Online Catalog Step Series - 60W
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix-Contact

Series Step
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 60W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 277-2140
STEP-PS/1AC/15DC/4

22:16:57 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 90.18000 90.18
10 82.96600 829.66
50 76.65320 3,832.66
100 73.04570 7,304.57
250 68.53656 17,134.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback