All prices are in US dollars.
Digi-Key Part Number 277-2129-ND
Price Break Unit Price Extended Price
1 49.86000 49.86
10 45.87100 458.71
50 42.38100 2,119.05
100 40.38660 4,038.66
250 37.89348 9,473.37
Quantity Available Digi-Key Stock: 21
Can ship immediately

Factory Stock ?: 334
Manufacturer

Manufacturer Part Number

2868596

Description AC/DC CONVERTER 24V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2868596
Product Photos STEP-18 SERIES
Catalog Drawings Step Power_61 x 18 x 90
Featured Product STEP Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Step
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 12W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 84%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 12W
Online Catalog Step Series - 12W, 18W
Associated Product
277-2293-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2123-ND - DIN RAIL 35X7.5MM SLOTTED 37.6"
277-7262-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-2064-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
277-5375-ND - DIN RAIL 35X7.5MM SLOTTED 29.7"
277-5425-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2297-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-7266-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5592-ND - DIN RAIL 35X7.5MM SLOTTED 45.5"
277-7401-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5504-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5578-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5452-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-10877-ND - DIN RAIL 35MMX7.50MM UNSLOT 2M
277-5358-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5553-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5614-ND - DIN RAIL 35MMX15MM SLOTTED 37.6"
277-8227-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5432-ND - DIN RAIL 35X7.5MM UNSLOT ALUM 2M
277-7267-ND - DIN RAIL 35X15MM UNSLOT ALUM 2M
277-5675-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
277-7268-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1201701-ND - DIN RAIL 35MMX15MM UNSLOT 2M
1207679-ND - DIN RAIL 35MMX15MM SLOTTED 29.7"
277-5674-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1208018-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
1207695-ND - DIN RAIL 35MMX15MM SLOTTED 45.5"
1210019-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7263-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1204122-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1210006-ND - DIN RAIL 35MMX15MM SLOTTED 2M
5404669-ND - DIN RAIL 35MMX7.5MM UNSLOTTED
277-8224-ND - DIN RAIL 35MMX15MM UNSLOT 2M
Other Names 277-2129
STEP-PS/1AC/24DC/0.5
STEP-PS/1AC/24DC/0.5A
Customers who are interested in this product are also interested in:
  • 2868635 - Phoenix Contact | 277-1986-ND DigiKey Electronics
  • 2868635
  • Phoenix Contact
  • AC/DC CONVERTER 24V 18W
  • Unit Price 51.98000
  • 2868622 - Phoenix Contact | 277-6993-ND DigiKey Electronics
  • 2868622
  • Phoenix Contact
  • AC/DC CONVERTER 24V 18W
  • Unit Price 51.98000
  • 2868538 - Phoenix Contact | 277-2130-ND DigiKey Electronics
  • 2868538
  • Phoenix Contact
  • AC/DC CONVERTER 12V 12W
  • Unit Price 50.92000
  • 2868648 - Phoenix Contact | 277-1987-ND DigiKey Electronics
  • 2868648
  • Phoenix Contact
  • AC/DC CONVERTER 24V 42W
  • Unit Price 75.32000
  • 2868680 - Phoenix Contact | 277-2141-ND DigiKey Electronics
  • 2868680
  • Phoenix Contact
  • AC/DC CONVERTER 48V 96W
  • Unit Price 125.19000

03:43:01 5/5/2016