All prices are in US dollars.
Digi-Key Part Number 277-2130-ND
Price Break Unit Price Extended Price
1 50.92000 50.92
10 46.84600 468.46
50 43.28200 2,164.10
100 41.24510 4,124.51
250 38.69904 9,674.76
Quantity Available Digi-Key Stock: 22
Can ship immediately

Factory Stock ?: 189
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

2868538

Description AC/DC CONVERTER 12V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2868538
Product Photos STEP-18 SERIES
Catalog Drawings Step Power_61 x 18 x 90
Featured Product STEP Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Step
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 12W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 83%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 12W
Online Catalog Step Series - 12W, 18W
Associated Product
277-2064-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
277-2293-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5375-ND - DIN RAIL 35X7.5MM SLOTTED 29.7"
277-2123-ND - DIN RAIL 35X7.5MM SLOTTED 37.6"
277-7262-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5425-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7266-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5592-ND - DIN RAIL 35X7.5MM SLOTTED 45.5"
277-7401-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-8227-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5504-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-2297-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5578-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5452-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-7267-ND - DIN RAIL 35X15MM UNSLOT ALUM 2M
277-10877-ND - DIN RAIL 35MMX7.50MM UNSLOT 2M
277-5358-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5553-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5614-ND - DIN RAIL 35MMX15MM SLOTTED 37.6"
277-5432-ND - DIN RAIL 35X7.5MM UNSLOT ALUM 2M
277-5675-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
277-7268-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1201701-ND - DIN RAIL 35MMX15MM UNSLOT 2M
1207679-ND - DIN RAIL 35MMX15MM SLOTTED 29.7"
277-5674-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1208018-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
1207695-ND - DIN RAIL 35MMX15MM SLOTTED 45.5"
1210019-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7263-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1204122-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1210006-ND - DIN RAIL 35MMX15MM SLOTTED 2M
5404669-ND - DIN RAIL 35MMX7.5MM UNSLOTTED
277-8224-ND - DIN RAIL 35MMX15MM UNSLOT 2M
Other Names 277-2130
STEP-PS/1AC/12DC/1
Customers who are interested in this product are also interested in:
  • 2902998 - Phoenix Contact | 277-9824-ND DigiKey Electronics
  • 2902998
  • Phoenix Contact
  • AC/DC CONVERTER 12V 30W
  • Unit Price 53.00000
  • 2868554 - Phoenix Contact | 277-2131-ND DigiKey Electronics
  • 2868554
  • Phoenix Contact
  • AC/DC CONVERTER 12V 18W
  • Unit Price 60.47000
  • DNR18US12 - XP Power | 1470-1092-ND DigiKey Electronics
  • DNR18US12
  • XP Power
  • AC/DC CONVERTER 12V 18W
  • Unit Price 32.00000
  • 2868567 - Phoenix Contact | 277-1990-ND DigiKey Electronics
  • 2868567
  • Phoenix Contact
  • AC/DC CONVERTER 12V 18W
  • Unit Price 58.35000
  • DRB30121 - TDK-Lambda Americas Inc. | 285-2277-ND DigiKey Electronics
  • DRB30121
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 30W
  • Unit Price 44.60000

12:46:16 6/30/2016