Add To Favorites
Product Overview
Digi-Key Part Number 277-2136-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 70
Manufacturer

Manufacturer Part Number

2866983

Description AC/DC CONVERTER 24V 36W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866983
Quint, Mini, Step Power User Manual
Other Related Documents Power Supply Warranty Extension
Online Catalog MINI Series - 31W, 36W
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series MINI
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 36W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 84%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.74" L x 1.38" W x 3.90" H (95.0mm x 35.0mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
Power (Watts) - Max 36W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 277-2136
MINI-SYS-PS-100-240AC/24DC/1.5

09:00:53 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 173.97000 173.97
10 160.05300 1,600.53
50 147.87480 7,393.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback