Add To Favorites
Product Overview
Digi-Key Part Number 277-1998-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 60
Manufacturer

Manufacturer Part Number

2866792

Description Enclosed AC DC Converter 1 Output 24V 20A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866792
Video File QUINT Power Supplies
Featured Product Quint SFB Power Supplies
Online Catalog Quint Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 480W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 93%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.92" L x 2.72" W x 5.12" H (125.0mm x 69.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
Power (Watts) - Max 480W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1998
QUINT-PS/3AC/24DC/20

04:44:48 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 589.91000 589.91
10 542.71800 5,427.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback