Add To Favorites
Product Overview
Digi-Key Part Number 277-6977-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 15
Manufacturer

Manufacturer Part Number

2866789

Description AC/DC CONVERTER 24V 960W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2866789
Online Catalog Quint Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix-Contact

Series Quint
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 40A
Power (Watts) 960W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 92%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
Power (Watts) - Max 960W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-6977
2866789-ND
QUINT-PS/1AC/24DC/40

20:55:45 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 916.59000 916.59
10 843.26400 8,432.64
50 779.10300 38,955.15
100 742.43700 74,243.70
250 696.60584 174,151.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback