Add To Favorites
Product Overview
Digi-Key Part Number 277-1994-ND
Quantity Available 24
Can ship immediately

Factory Stock ?: 770
Manufacturer

Manufacturer Part Number

2866763

Description Enclosed AC DC Converter 1 Output 24V 10A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866763 Datasheet
Video File QUINT Power Supplies
Featured Product Quint SFB Power Supplies
Online Catalog Quint SFB
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 92%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
Power (Watts) - Max 240W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1994
QUINT-PS/1AC/24DC/10

00:08:46 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 351.49000 351.49
10 339.36700 3,393.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback