All prices are in US dollars.
Digi-Key Part Number 277-1996-ND
Price Break Unit Price Extended Price
1 306.92000 306.92
10 282.36700 2,823.67
50 260.88240 13,044.12
100 248.60490 24,860.49
250 233.25836 58,314.59
Quantity Available Digi-Key Stock: 2
Can ship immediately

Factory Stock ?: 125
Manufacturer

Manufacturer Part Number

2866734

Description AC/DC CONVERTER 24V 120W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2866734
Product Photos QUINT-40 SERIES
Other Related Documents Power Supply Warranty Extension
Video File QUINT Power Supplies
Catalog Drawings 2866734
Featured Product Quint SFB Power Supplies
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Quint
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
Power (Watts) - Max 120W
Online Catalog Quint Series
Associated Product
277-2064-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
277-2293-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2123-ND - DIN RAIL 35X7.5MM SLOTTED 37.6"
277-7262-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5375-ND - DIN RAIL 35X7.5MM SLOTTED 29.7"
277-5425-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2297-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-7266-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5592-ND - DIN RAIL 35X7.5MM SLOTTED 45.5"
277-7401-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5504-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5578-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5452-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-10877-ND - DIN RAIL 35MMX7.50MM UNSLOT 2M
277-5358-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5553-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5614-ND - DIN RAIL 35MMX15MM SLOTTED 37.6"
277-8227-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5432-ND - DIN RAIL 35X7.5MM UNSLOT ALUM 2M
277-7267-ND - DIN RAIL 35X15MM UNSLOT ALUM 2M
277-5675-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
277-7268-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1201701-ND - DIN RAIL 35MMX15MM UNSLOT 2M
1207679-ND - DIN RAIL 35MMX15MM SLOTTED 29.7"
277-5674-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1208018-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
1207695-ND - DIN RAIL 35MMX15MM SLOTTED 45.5"
1210019-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7263-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1204122-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1210006-ND - DIN RAIL 35MMX15MM SLOTTED 2M
5404669-ND - DIN RAIL 35MMX7.5MM UNSLOTTED
277-8224-ND - DIN RAIL 35MMX15MM UNSLOT 2M
Other Names 277-1996
QUINT-PS/3AC/24DC/5
Customers who are interested in this product are also interested in:
  • 2866750 - Phoenix Contact | 277-1993-ND DigiKey Electronics
  • 2866750
  • Phoenix Contact
  • AC/DC CONVERTER 24V 120W
  • Unit Price 249.36000
  • 2866705 - Phoenix Contact | 277-1997-ND DigiKey Electronics
  • 2866705
  • Phoenix Contact
  • AC/DC CONVERTER 24V 240W
  • Unit Price 426.56000
  • 2866763 - Phoenix Contact | 277-1994-ND DigiKey Electronics
  • 2866763
  • Phoenix Contact
  • AC/DC CONVERTER 24V 240W
  • Unit Price 351.49000
  • 2866802 - Phoenix Contact | 277-2133-ND DigiKey Electronics
  • 2866802
  • Phoenix Contact
  • AC/DC CONVERTER 24V 960W
  • Unit Price 853.13000
  • 2902994 - Phoenix Contact | 277-10122-ND DigiKey Electronics
  • 2902994
  • Phoenix Contact
  • AC/DC CONVERTER 24V 90W
  • Unit Price 95.00000
QUINT Power Supplies
QUINT Power Supplies

08:20:23 4/30/2016