Add To Favorites
Product Overview
Digi-Key Part Number 277-6991-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 48
Manufacturer

Manufacturer Part Number

2866653

Description AC/DC CONVERTER 24V 36W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2866653
Quint, Mini, Step Power User Manual
Online Catalog MINI Series - 31W, 36W
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix-Contact

Series MINI
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 36W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 84%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.74" L x 1.38" W x 3.90" H (95.0mm x 35.0mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
Power (Watts) - Max 36W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-6991
2866653-ND
MINI-PS-100-240AC/24DC/1.5/EX

12:25:42 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 259.23000 259.23
10 238.49200 2,384.92
50 220.34600 11,017.30
100 209.97600 20,997.60
250 197.01408 49,253.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback