Add To Favorites
Product Overview
Digi-Key Part Number 277-2148-ND
Quantity Available 0

Factory Stock ?: 318
Manufacturer

Manufacturer Part Number

2866491

Description AC/DC CONVERTER 48V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2866491
Other Related Documents Power Supply Warranty Extension
Online Catalog Trio 240W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 240W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-2148
TRIO-PS/1AC/48DC/ 5
TRIO-PS/1AC/48DC/5

02:23:50 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 283.87000 283.87
10 261.16100 2,611.61
50 241.29000 12,064.50
100 229.93440 22,993.44
250 215.74040 53,935.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback