Add To Favorites
Product Overview
Digi-Key Part Number 277-2147-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 369
Manufacturer

Manufacturer Part Number

2866488

Description AC/DC CONVERTER 12V 120W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2866488
Other Related Documents Power Supply Warranty Extension
Online Catalog Trio 120W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix-Contact

Series TRIO
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 86%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 120W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-2147
TRIO-PS/1AC/12DC/10

10:16:08 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 265.66000 265.66
10 244.40800 2,444.08
50 225.81140 11,290.57
100 215.18430 21,518.43
250 201.90084 50,475.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback