All prices are in US dollars.
Digi-Key Part Number 277-2145-ND
Price Break Unit Price Extended Price
1 198.17000 198.17
10 182.31700 1,823.17
50 168.44480 8,422.24
100 160.51750 16,051.75
250 150.60864 37,652.16
Quantity Available Digi-Key Stock: 5
Can ship immediately

Factory Stock ?: 387
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

2866462

Description AC/DC CONVERTER 24V 120W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2866462
Product Photos TRIO40 SERIES
Other Related Documents Power Supply Warranty Extension
Catalog Drawings TRIO_115 x 40 x 130
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series TRIO
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 120W
Online Catalog Trio 120W Series
Associated Product
277-2064-ND - DIN RAIL 35MMX7.5MM SLOTTED 1M
277-2293-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5375-ND - DIN RAIL 35X7.5MM SLOTTED 29.7"
277-7262-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-2123-ND - DIN RAIL 35X7.5MM SLOTTED 37.6"
277-5425-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-2297-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-7266-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-5592-ND - DIN RAIL 35X7.5MM SLOTTED 45.5"
277-7401-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-8227-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5504-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5578-ND - DIN RAIL 35MMX15MM SLOTTED 2M
277-5452-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
277-10877-ND - DIN RAIL 35MMX7.50MM UNSLOT 2M
277-5358-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5553-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-5614-ND - DIN RAIL 35MMX15MM SLOTTED 37.6"
277-5432-ND - DIN RAIL 35X7.5MM UNSLOT ALUM 2M
277-7267-ND - DIN RAIL 35X15MM UNSLOT ALUM 2M
277-5675-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
277-7268-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1201701-ND - DIN RAIL 35MMX15MM UNSLOT 2M
1207679-ND - DIN RAIL 35MMX15MM SLOTTED 29.7"
277-5674-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1208018-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
1207695-ND - DIN RAIL 35MMX15MM SLOTTED 45.5"
1210019-ND - DIN RAIL 35MMX7.5MM SLOTTED 2M
277-7263-ND - DIN RAIL 35X15MM UNSLOT STEEL 2M
1204122-ND - DIN RAIL 35MMX7.5MM UNSLOT 2M
1210006-ND - DIN RAIL 35MMX15MM SLOTTED 2M
5404669-ND - DIN RAIL 35MMX7.5MM UNSLOTTED
277-8224-ND - DIN RAIL 35MMX15MM UNSLOT 2M
Other Names 277-2145
TRIO-PS/3AC/24DC/5
Customers who are interested in this product are also interested in:
  • 2866323 - Phoenix Contact | 277-1928-ND DigiKey Electronics
  • 2866323
  • Phoenix Contact
  • AC/DC CONVERTER 24V 240W
  • Unit Price 278.51000

01:00:29 5/31/2016