Add To Favorites
Product Overview
Digi-Key Part Number 277-2144-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 217
Manufacturer

Manufacturer Part Number

2866459

Description AC/DC CONVERTER 24V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866459
Other Related Documents Power Supply Warranty Extension
Online Catalog Trio 240W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 240W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 277-2144
TRIO-PS/3AC/24DC/10

15:55:43 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 294.58000 294.58
10 271.01400 2,710.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback